
MAX30210ENL+ | |
|---|---|
DigiKey Part Number | 505-MAX30210ENL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30210ENL+ |
Description | SMALL TEMP SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 85°C 16 b 9-WLP (0.97x0.97) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30210ENL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.15°C) | |
Test Condition | 20°C ~ 50°C (-20°C ~ 85°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLBGA | |
Supplier Device Package | 9-WLP (0.97x0.97) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,35000 Kč | 81,35 Kč |
| 5 | 69,16000 Kč | 345,80 Kč |
| 10 | 64,47800 Kč | 644,78 Kč |
| 30 | 57,67433 Kč | 1 730,23 Kč |
| 50 | 54,74900 Kč | 2 737,45 Kč |
| 100 | 51,01420 Kč | 5 101,42 Kč |
| 500 | 43,27356 Kč | 21 636,78 Kč |
| 1 000 | 40,30455 Kč | 40 304,55 Kč |
| 5 000 | 34,85005 Kč | 174 250,25 Kč |
| Unit Price without VAT: | 81,35000 Kč |
|---|---|
| Unit Price with VAT: | 98,43350 Kč |



