
MAX20860AAFX+ | |
|---|---|
DigiKey Part Number | 175-MAX20860AAFX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20860AAFX+ |
Description | 60A, DUAL PHASE, SCALABLE POL WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 60A 36-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 308kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-FC2QFN (4.25x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,38000 Kč | 320,38 Kč |
| 10 | 253,46300 Kč | 2 534,63 Kč |
| 25 | 236,73680 Kč | 5 918,42 Kč |
| 100 | 218,35170 Kč | 21 835,17 Kč |
| 294 | 208,25823 Kč | 61 227,92 Kč |
| 588 | 203,21340 Kč | 119 489,48 Kč |
| Unit Price without VAT: | 320,38000 Kč |
|---|---|
| Unit Price with VAT: | 387,65980 Kč |


