
MAX20403AFLE/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20403AFLE/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20403AFLE/VY+ |
Description | IC REG BUCK ADJ 3.5A 15FC2QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 15-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20403AFLE/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 Kč | 72,61 Kč |
| 10 | 54,57400 Kč | 545,74 Kč |
| 25 | 50,08440 Kč | 1 252,11 Kč |
| 100 | 45,14900 Kč | 4 514,90 Kč |
| 250 | 42,79380 Kč | 10 698,45 Kč |
| 624 | 40,97548 Kč | 25 568,70 Kč |
| 1 248 | 39,87733 Kč | 49 766,91 Kč |
| 3 120 | 38,71843 Kč | 120 801,50 Kč |
| Unit Price without VAT: | 72,61000 Kč |
|---|---|
| Unit Price with VAT: | 87,85810 Kč |











