
MAX1776EUA+T | |
|---|---|
DigiKey Part Number | MAX1776EUA+TTR-ND - Tape & Reel (TR) MAX1776EUA+TCT-ND - Cut Tape (CT) MAX1776EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1776EUA+T |
Description | IC REG BUCK ADJ/5V 600MA 8UMAX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (5V) 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1776EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,81000 Kč | 236,81 Kč |
| 10 | 185,42900 Kč | 1 854,29 Kč |
| 25 | 172,61000 Kč | 4 315,25 Kč |
| 100 | 158,51070 Kč | 15 851,07 Kč |
| 250 | 151,78904 Kč | 37 947,26 Kč |
| 500 | 147,73984 Kč | 73 869,92 Kč |
| 1 000 | 144,40574 Kč | 144 405,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,88799 Kč | 352 219,97 Kč |
| Unit Price without VAT: | 236,81000 Kč |
|---|---|
| Unit Price with VAT: | 286,54010 Kč |





