MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11127ATI+T

DigiKey Part Number
175-MAX11127ATI+TTR-ND - Tape & Reel (TR)
175-MAX11127ATI+TCT-ND - Cut Tape (CT)
175-MAX11127ATI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11127ATI+T
Description
IC ADC 10BIT SAR 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11127ATI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
1M
Number of Inputs
8, 15, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,29000 Kč174,29 Kč
10135,07800 Kč1 350,78 Kč
25125,28960 Kč3 132,24 Kč
100114,53090 Kč11 453,09 Kč
250109,40020 Kč27 350,05 Kč
500106,30840 Kč53 154,20 Kč
1 000103,76324 Kč103 763,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,07680 Kč252 692,00 Kč
Manufacturers Standard Package
Unit Price without VAT:174,29000 Kč
Unit Price with VAT:210,89090 Kč