BPX 43-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPY 62-4

DigiKey Part Number
475-BPY62-4-ND
Manufacturer
Manufacturer Product Number
BPY 62-4
Description
SENSOR PHOTO 830NM TOP TO206AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Phototransistors 830nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPY 62-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
100 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
830nm
Viewing Angle
16°
Power - Max
200 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,65000 Kč73,65 Kč
1054,01200 Kč540,12 Kč
10042,35270 Kč4 235,27 Kč
50037,23608 Kč18 618,04 Kč
1 00035,57098 Kč35 570,98 Kč
2 00034,16179 Kč68 323,58 Kč
5 00032,62676 Kč163 133,80 Kč
Manufacturers Standard Package
Unit Price without VAT:73,65000 Kč
Unit Price with VAT:89,11650 Kč