BPW 34 FSR-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW 34 FSR-Z

DigiKey Part Number
475-BPW34FSR-Z-ND
Manufacturer
Manufacturer Product Number
BPW 34 FSR-Z
Description
SENSOR PHOTODIODE 950NM 2SMD GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 20ns 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
BPW 34 FSR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
780nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
2nA
Active Area
7mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
1018,71300 Kč187,13 Kč
10013,97090 Kč1 397,09 Kč
50011,86588 Kč5 932,94 Kč
1 50010,82377 Kč16 235,65 Kč
3 00010,29359 Kč30 880,77 Kč
6 0009,84456 Kč59 067,36 Kč
10 5009,53290 Kč100 095,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,52000 Kč
Unit Price with VAT:32,08920 Kč