
BPW 34 FASR-Z | |
|---|---|
DigiKey Part Number | 475-BPW34FASR-ZTR-ND - Tape & Reel (TR) 475-BPW34FASR-ZCT-ND - Cut Tape (CT) 475-BPW34FASR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPW 34 FASR-Z |
Description | SENSOR PHOTODIODE 880NM 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm 20ns 120° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | BPW 34 FASR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 2nA | |
Active Area | - | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 100 | 13,87200 Kč | 1 387,20 Kč |
| 500 | 11,77832 Kč | 5 889,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,74223 Kč | 16 113,34 Kč |
| 3 000 | 10,21507 Kč | 30 645,21 Kč |
| 4 500 | 9,94496 Kč | 44 752,32 Kč |
| 7 500 | 9,64011 Kč | 72 300,82 Kč |
| 10 500 | 9,45889 Kč | 99 318,35 Kč |
| 15 000 | 9,28219 Kč | 139 232,85 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |


