New at DigiKey
TO-270-2F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP981Z

DigiKey Part Number
1603-BLP981ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLP981Z
Description
BLP981/TO270/REEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 1 A 0Hz ~ 1.4GHz 23.8dB 170W TO-270-2F-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
N-Channel
Frequency
0Hz ~ 1.4GHz
Gain
23.8dB
Voltage - Test
50 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
1 A
Power - Output
170W
Voltage - Rated
108 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-270AA
Supplier Device Package
TO-270-2F-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500916,04782 Kč458 023,91 Kč
Manufacturers Standard Package
Unit Price without VAT:916,04782 Kč
Unit Price with VAT:1 108,41786 Kč