
CLS110-10M10M-45.00 | |
|---|---|
DigiKey Part Number | 1946-CLS110-10M10M-45.00-ND |
Manufacturer | |
Manufacturer Product Number | CLS110-10M10M-45.00 |
Description | COAX CBL 1.0MM TO 1.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0mm to 1.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.0mm to 1.0mm | |
1st Connector | 1.0mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 110 GHz | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 452,37000 Kč | 69 452,37 Kč |
| Unit Price without VAT: | 69 452,37000 Kč |
|---|---|
| Unit Price with VAT: | 84 037,36770 Kč |


