
MS10B23T | |
|---|---|
DigiKey Part Number | 889-2889-ND |
Manufacturer | |
Manufacturer Product Number | MS10B23T |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | MS10B23T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,89000 Kč | 41,89 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 33,27600 Kč | 831,90 Kč |
| 50 | 31,68440 Kč | 1 584,22 Kč |
| 100 | 30,17100 Kč | 3 017,10 Kč |
| 250 | 28,28024 Kč | 7 070,06 Kč |
| 500 | 26,92968 Kč | 13 464,84 Kč |
| 1 000 | 25,64458 Kč | 25 644,58 Kč |
| 3 000 | 23,73296 Kč | 71 198,88 Kč |
| Unit Price without VAT: | 41,89000 Kč |
|---|---|
| Unit Price with VAT: | 50,68690 Kč |







