


AT04-4P-WHT | |
|---|---|
DigiKey Part Number | 889-AT04-4P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-WHT |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 25 | 26,36320 Kč | 659,08 Kč |
| 50 | 25,10000 Kč | 1 255,00 Kč |
| 100 | 23,89810 Kč | 2 389,81 Kč |
| 250 | 22,40140 Kč | 5 600,35 Kč |
| 600 | 21,05877 Kč | 12 635,26 Kč |
| 1 200 | 20,05381 Kč | 24 064,57 Kč |
| 3 000 | 18,79877 Kč | 56 396,31 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |





