
AT04-2P-SR01WHT | |
|---|---|
DigiKey Part Number | 889-AT04-2P-SR01WHT-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-SR01WHT |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-SR01WHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 32,24900 Kč | 322,49 Kč |
| 25 | 30,21920 Kč | 755,48 Kč |
| 50 | 28,77540 Kč | 1 438,77 Kč |
| 100 | 27,40080 Kč | 2 740,08 Kč |
| 250 | 25,68268 Kč | 6 420,67 Kč |
| 500 | 24,45674 Kč | 12 228,37 Kč |
| 1 000 | 23,28951 Kč | 23 289,51 Kč |
| 2 500 | 21,83205 Kč | 54 580,12 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |













