AT04-12PB-PM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-12PB-PM15
AT Series™ Connectors Overview

AT04-12PB-PM15

DigiKey Part Number
889-AT04-12PB-PM15-ND
Manufacturer
Manufacturer Product Number
AT04-12PB-PM15
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PB-PM15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP67, Mounting Flange, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,77000 Kč143,77 Kč
10122,11100 Kč1 221,11 Kč
25114,45320 Kč2 861,33 Kč
50108,98840 Kč5 449,42 Kč
150100,85900 Kč15 128,85 Kč
30096,04693 Kč28 814,08 Kč
60091,46540 Kč54 879,24 Kč
1 05087,92786 Kč92 324,25 Kč
Manufacturers Standard Package
Unit Price without VAT:143,77000 Kč
Unit Price with VAT:173,96170 Kč