New at DigiKey
ST0624-10-401-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0624-10-401-A

DigiKey Part Number
115-ST0624-10-401-A-ND
Manufacturer
Manufacturer Product Number
ST0624-10-401-A
Description
INTERNAL ANTENNA LORA & RFID 863
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA IoT, LoRa Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz, 915MHz
Frequency Range
863MHz ~ 873MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
0.4dBi, 0.5dBi
Power - Max
1 W
Features
Cable - 207mm
Termination
I-PEX MHF1
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
IoT, LoRa
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
78050,94613 Kč39 737,98 Kč
Unit Price without VAT:50,94613 Kč
Unit Price with VAT:61,64482 Kč