



901-144-2 | |
|---|---|
DigiKey Part Number | ARF2032-ND |
Manufacturer | |
Manufacturer Product Number | 901-144-2 |
Description | CONN SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,70000 Kč | 895,70 Kč |
| 10 | 761,25000 Kč | 7 612,50 Kč |
| 25 | 713,60400 Kč | 17 840,10 Kč |
| 50 | 679,56560 Kč | 33 978,28 Kč |
| 100 | 630,35730 Kč | 63 035,73 Kč |
| 300 | 598,95480 Kč | 179 686,44 Kč |
| Unit Price without VAT: | 895,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,79700 Kč |






















