Direct

262127 | |
|---|---|
DigiKey Part Number | ACX2015-ND |
Manufacturer | |
Manufacturer Product Number | 262127 |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Barrel, 1 Contact, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,04000 Kč | 161,04 Kč |
| 10 | 136,82000 Kč | 1 368,20 Kč |
| 25 | 128,24000 Kč | 3 206,00 Kč |
| 50 | 122,11460 Kč | 6 105,73 Kč |
| 100 | 116,28680 Kč | 11 628,68 Kč |
| 300 | 107,61557 Kč | 32 284,67 Kč |
| 500 | 103,80820 Kč | 51 904,10 Kč |
| 1 000 | 98,85846 Kč | 98 858,46 Kč |
| Unit Price without VAT: | 161,04000 Kč |
|---|---|
| Unit Price with VAT: | 194,85840 Kč |


