
112590 | |
|---|---|
DigiKey Part Number | ACX2016-ND |
Manufacturer | |
Manufacturer Product Number | 112590 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Jack, Female Socket (2) | |
Impedance | - | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 288,36400 Kč | 2 883,64 Kč |
| 25 | 270,31560 Kč | 6 757,89 Kč |
| 50 | 255,04180 Kč | 12 752,09 Kč |
| 100 | 236,20630 Kč | 23 620,63 Kč |
| 250 | 228,00604 Kč | 57 001,51 Kč |
| 500 | 218,83664 Kč | 109 418,32 Kč |
| 1 000 | 208,40658 Kč | 208 406,58 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |





