



112412 | |
|---|---|
DigiKey Part Number | ACX1958-ND |
Manufacturer | |
Manufacturer Product Number | 112412 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,95000 Kč | 101,95 Kč |
| 10 | 86,69900 Kč | 866,99 Kč |
| 25 | 81,26840 Kč | 2 031,71 Kč |
| 50 | 77,38160 Kč | 3 869,08 Kč |
| 100 | 73,68650 Kč | 7 368,65 Kč |
| 300 | 68,19027 Kč | 20 457,08 Kč |
| 500 | 65,77734 Kč | 32 888,67 Kč |
| 1 000 | 62,64000 Kč | 62 640,00 Kč |
| 2 500 | 58,72244 Kč | 146 806,10 Kč |
| Unit Price without VAT: | 101,95000 Kč |
|---|---|
| Unit Price with VAT: | 123,35950 Kč |














