095-902-568-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-567-050

DigiKey Part Number
115-095-902-567-050-ND
Manufacturer
Manufacturer Product Number
095-902-567-050
Description
COAX CBL U.FL, AMC TO SMA 1.9"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1428,16000 Kč428,16 Kč
10363,84900 Kč3 638,49 Kč
25341,05200 Kč8 526,30 Kč
50324,78040 Kč16 239,02 Kč
100309,28550 Kč30 928,55 Kč
250289,94016 Kč72 485,04 Kč
500276,11916 Kč138 059,58 Kč
Manufacturers Standard Package
Unit Price without VAT:428,16000 Kč
Unit Price with VAT:518,07360 Kč