



RD37M0000S/AA | |
|---|---|
DigiKey Part Number | 4306-RD37M0000S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD37M0000S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,69000 Kč | 1 252,69 Kč |
| 10 | 1 064,75100 Kč | 10 647,51 Kč |
| 25 | 998,12360 Kč | 24 953,09 Kč |
| 50 | 950,52540 Kč | 47 526,27 Kč |
| 100 | 905,21530 Kč | 90 521,53 Kč |
| Unit Price without VAT: | 1 252,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,75490 Kč |



