New at DigiKey
PCIB24W9M400A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIB24W9M400A1

DigiKey Part Number
4306-PCIB24W9M400A1-ND
Manufacturer
Manufacturer Product Number
PCIB24W9M400A1
Description
PCIB24W9M400A1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIB24W9M400A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
CompactPCI®
Number of Positions
24
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
15 Signal, 9 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25597,35680 Kč14 933,92 Kč
Unit Price without VAT:597,35680 Kč
Unit Price with VAT:722,80173 Kč