
MS4008D | |
|---|---|
DigiKey Part Number | 4306-MS4008D-ND |
Manufacturer | |
Manufacturer Product Number | MS4008D |
Description | CONTACT PIN 8AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup 8 AWG |
Datasheet | Datasheet |
Category | Contact Termination Solder Cup |
Manufacturer Amphenol Positronic | Wire Gauge 8 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89540 Kč | 2 494,77 Kč |
| 100 | 47,51430 Kč | 4 751,43 Kč |
| 250 | 44,53676 Kč | 11 134,19 Kč |
| 500 | 42,41176 Kč | 21 205,88 Kč |
| 1 000 | 40,38797 Kč | 40 387,97 Kč |
| 2 500 | 37,86141 Kč | 94 653,52 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |




