M24308/8-457F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 122,59596 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 544,09200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 153,69020 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 153,69020 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 755,97680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 153,69020 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 659,76600 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 153,69020 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 380,28920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 544,09200 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 507,97880 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 565,43800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 749,75040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 752,02400 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-457F

DigiKey Part Number
4306-M24308/8-457F-ND
Manufacturer
Manufacturer Product Number
M24308/8-457F
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
Military
Qualification
MIL-DTL-24308
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25752,02400 Kč18 800,60 Kč
Unit Price without VAT:752,02400 Kč
Unit Price with VAT:909,94904 Kč