M24308/6-281P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-281P

DigiKey Part Number
4306-M24308/6-281P-ND
Manufacturer
Manufacturer Product Number
M24308/6-281P
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1559,51000 Kč559,51 Kč
10475,54100 Kč4 755,41 Kč
25445,75480 Kč11 143,87 Kč
50424,49000 Kč21 224,50 Kč
100404,24210 Kč40 424,21 Kč
250378,95980 Kč94 739,95 Kč
500360,89762 Kč180 448,81 Kč
Manufacturers Standard Package
Unit Price without VAT:559,51000 Kč
Unit Price with VAT:677,00710 Kč