
FS4008D | |
|---|---|
DigiKey Part Number | 4306-FS4008D-ND |
Manufacturer | |
Manufacturer Product Number | FS4008D |
Description | CONTACT SOCKET 8AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup 8 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 25 | 89,61120 Kč | 2 240,28 Kč |
| 50 | 85,33160 Kč | 4 266,58 Kč |
| 100 | 81,25810 Kč | 8 125,81 Kč |
| 250 | 76,16984 Kč | 19 042,46 Kč |
| 500 | 72,53592 Kč | 36 267,96 Kč |
| 1 000 | 69,07649 Kč | 69 076,49 Kč |
| 2 500 | 64,75632 Kč | 161 890,80 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


