D104000AWNT20/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D104000AWNT20/AA

DigiKey Part Number
4306-D104000AWNT20/AA-ND
Manufacturer
Manufacturer Product Number
D104000AWNT20/AA
Description
D-SUB BACKSHELL, MACHINED ALUMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
104 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
104
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 666,62000 Kč7 666,62 Kč
106 517,81700 Kč65 178,17 Kč
256 299,74280 Kč157 493,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7 666,62000 Kč
Unit Price with VAT:9 276,61020 Kč