
PS2P-LIN-LA-M002-2-AA-L0016-ELS250-05 | |
|---|---|
DigiKey Part Number | 1993-PS2P-LIN-LA-M002-2-AA-L0016-ELS250-05-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-LIN-LA-M002-2-AA-L0016-ELS250-05 |
Description | 2-PIECE TOUCHLESS HALL-EFFECT LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,99000 Kč | 1 326,99 Kč |
| 5 | 1 226,54200 Kč | 6 132,71 Kč |
| 10 | 1 189,13600 Kč | 11 891,36 Kč |
| 25 | 1 144,36240 Kč | 28 609,06 Kč |
| 50 | 1 113,72600 Kč | 55 686,30 Kč |
| 100 | 1 085,60110 Kč | 108 560,11 Kč |
| Unit Price without VAT: | 1 326,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 605,65790 Kč |


