
RJFTVC2MRZN | |
|---|---|
DigiKey Part Number | 623-RJFTVC2MRZN-ND |
Manufacturer | |
Manufacturer Product Number | RJFTVC2MRZN |
Description | RJFTV CAP SQUARE FLANGE BLCK ZIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | Lanyard | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 107,02000 Kč | 2 107,02 Kč |
| 10 | 1 791,14700 Kč | 17 911,47 Kč |
| 30 | 1 657,65567 Kč | 49 729,67 Kč |
| 50 | 1 599,05340 Kč | 79 952,67 Kč |
| 100 | 1 535,74290 Kč | 153 574,29 Kč |
| Unit Price without VAT: | 2 107,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 549,49420 Kč |




