
RJFSFTP6A0150 | |
|---|---|
DigiKey Part Number | APC1648-ND |
Manufacturer | |
Manufacturer Product Number | RJFSFTP6A0150 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,09000 Kč | 2 088,09 Kč |
| 10 | 1 775,06400 Kč | 17 750,64 Kč |
| 25 | 1 664,01400 Kč | 41 600,35 Kč |
| 50 | 1 584,68480 Kč | 79 234,24 Kč |
| 100 | 1 520,65850 Kč | 152 065,85 Kč |
| Unit Price without VAT: | 2 088,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,58890 Kč |









