
M85049/90-15Z03 | |
---|---|
DigiKey Part Number | 623-M85049/90-15Z03-ND |
Manufacturer | |
Manufacturer Product Number | M85049/90-15Z03 |
Description | CONN BACKSH BANDING SZ15 D BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.570" (14.48mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 709,63000 Kč | 1 709,63 Kč |
10 | 1 453,21600 Kč | 14 532,16 Kč |
25 | 1 362,29360 Kč | 34 057,34 Kč |
50 | 1 297,34140 Kč | 64 867,07 Kč |
100 | 1 235,49770 Kč | 123 549,77 Kč |
Unit Price without VAT: | 1 709,63000 Kč |
---|---|
Unit Price with VAT: | 2 068,65230 Kč |