
HDMIFTV7APENF312 | |
|---|---|
DigiKey Part Number | 623-HDMIFTV7APENF312-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV7APENF312 |
Description | HDMIFTV RED FLG, A CODE, NICKEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV7APENF312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 435,83000 Kč | 6 435,83 Kč |
| 10 | 5 471,46300 Kč | 54 714,63 Kč |
| 25 | 5 202,50760 Kč | 130 062,69 Kč |
| Unit Price without VAT: | 6 435,83000 Kč |
|---|---|
| Unit Price with VAT: | 7 787,35430 Kč |




