
D38999/33Z25R | |
|---|---|
DigiKey Part Number | 623-D38999/33Z25R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33Z25R |
Description | DUST CAP SHELL SIZE 25 RECEPTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,83000 Kč | 671,83 Kč |
| 10 | 570,91700 Kč | 5 709,17 Kč |
| 25 | 535,18040 Kč | 13 379,51 Kč |
| 50 | 509,64720 Kč | 25 482,36 Kč |
| 100 | 485,33740 Kč | 48 533,74 Kč |
| 250 | 454,98976 Kč | 113 747,44 Kč |
| Unit Price without VAT: | 671,83000 Kč |
|---|---|
| Unit Price with VAT: | 812,91430 Kč |


