



ESPM03200 | |
|---|---|
DigiKey Part Number | APC1275-ND |
Manufacturer | |
Manufacturer Product Number | ESPM03200 |
Description | TERM BLK 3P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.375" (9.53mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 30 A | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0393900103 | Molex | 389 | WM13947-ND | 2,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 25 | 34,50400 Kč | 862,60 Kč |
| 50 | 31,28700 Kč | 1 564,35 Kč |
| 100 | 28,59300 Kč | 2 859,30 Kč |
| 300 | 25,28370 Kč | 7 585,11 Kč |
| 500 | 24,09394 Kč | 12 046,97 Kč |
| 1 000 | 22,77233 Kč | 22 772,33 Kč |
| 5 000 | 20,70487 Kč | 103 524,35 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

