MFG_RJS-5EAMMM-LL7E05.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS-5EAMMM-LL7E05

DigiKey Part Number
RJS-5EAMMM-LL7E05-ND
Manufacturer
Manufacturer Product Number
RJS-5EAMMM-LL7E05
Description
CABLE MOD 8P8C PLUG-CABLE 16.4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1476,15000 Kč476,15 Kč
10404,72800 Kč4 047,28 Kč
Manufacturers Standard Package
Unit Price without VAT:476,15000 Kč
Unit Price with VAT:576,14150 Kč