RDP-5SPFFP-SCU7B10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 423,11000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 254,74700 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 270,17700 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 723
Unit Price: 318,07000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 275,92300 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 296,00500 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 284,55400 Kč
Datasheet
RDP-5SPFFP-SCU7B10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP-5SPFFP-SCU7B10

DigiKey Part Number
RDP-5SPFFP-SCU7B10-ND
Manufacturer
Manufacturer Product Number
RDP-5SPFFP-SCU7B10
Description
CABLE MOD 8P8C JACK-PLUG 0.33'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack with PCB to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.33' (100.0mm)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,23000 Kč289,23 Kč
10245,84300 Kč2 458,43 Kč
30227,50833 Kč6 825,25 Kč
50223,13000 Kč11 156,50 Kč
Manufacturers Standard Package
Unit Price without VAT:289,23000 Kč
Unit Price with VAT:349,96830 Kč