
RDP-00AMMA-SLM7001 | |
|---|---|
DigiKey Part Number | RDP-00AMMA-SLM7001-ND |
Manufacturer | |
Manufacturer Product Number | RDP-00AMMA-SLM7001 |
Description | RJ45 ASSY DSIZE 13/16" WITH SR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 76,76900 Kč | 767,69 Kč |
| 30 | 71,04367 Kč | 2 131,31 Kč |
| 50 | 68,52200 Kč | 3 426,10 Kč |
| 100 | 65,25080 Kč | 6 525,08 Kč |
| 250 | 61,16540 Kč | 15 291,35 Kč |
| 500 | 58,24620 Kč | 29 123,10 Kč |
| 1 000 | 55,46801 Kč | 55 468,01 Kč |
| 2 500 | 51,99906 Kč | 129 997,65 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |

