Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP-5SPFFG-SCM7B10 | |
|---|---|
DigiKey Part Number | RCP-5SPFFG-SCM7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFG-SCM7B10 |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack with PCB to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.33' (100.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 254,74700 Kč | 2 547,47 Kč |
| Unit Price without VAT: | 254,74700 Kč |
|---|---|
| Unit Price with VAT: | 308,24387 Kč |








