MSAS-04PMMC-SF8B30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAS-04PMMC-SF8B30

DigiKey Part Number
1754-MSAS-04PMMC-SF8B30-ND
Manufacturer
Manufacturer Product Number
MSAS-04PMMC-SF8B30
Description
CIR CBL 17POS RCPT TO WIRE 0.98'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.98' (300.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1146,93000 Kč146,93 Kč
10124,82700 Kč1 248,27 Kč
25116,99600 Kč2 924,90 Kč
50111,40920 Kč5 570,46 Kč
100106,30250 Kč10 630,25 Kč
Manufacturers Standard Package
Unit Price without VAT:146,93000 Kč
Unit Price with VAT:177,78530 Kč