



MSAS-04PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1316-2-ND - Tape & Reel (TR) 1754-1316-1-ND - Cut Tape (CT) 1754-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAS-04PFFT-EE0001 |
Description | CONN FMALE INSERT 4P GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Gigabit | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,88000 Kč | 97,88 Kč |
| 10 | 83,16900 Kč | 831,69 Kč |
| 25 | 77,95240 Kč | 1 948,81 Kč |
| 50 | 74,22660 Kč | 3 711,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,68380 Kč | 7 068,38 Kč |
| 200 | 67,30845 Kč | 13 461,69 Kč |
| 300 | 65,41007 Kč | 19 623,02 Kč |
| 500 | 63,09570 Kč | 31 547,85 Kč |
| 700 | 61,61636 Kč | 43 131,45 Kč |
| 1 000 | 60,08596 Kč | 60 085,96 Kč |
| 2 500 | 56,32820 Kč | 140 820,50 Kč |
| Unit Price without VAT: | 97,88000 Kč |
|---|---|
| Unit Price with VAT: | 118,43480 Kč |


