M8S-04PFFP-SF8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8S-04PFFP-SF8001

DigiKey Part Number
M8S-04PFFP-SF8001-ND
Manufacturer
Manufacturer Product Number
M8S-04PFFP-SF8001
Description
M8 PANEL 180 PCB CONN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Metal
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Lock, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,81000 Kč224,81 Kč
10190,98700 Kč1 909,87 Kč
30176,72867 Kč5 301,86 Kč
50170,47140 Kč8 523,57 Kč
100162,33550 Kč16 233,55 Kč
250152,17636 Kč38 044,09 Kč
500144,91830 Kč72 459,15 Kč
1 000138,00969 Kč138 009,69 Kč
Manufacturers Standard Package
Unit Price without VAT:224,81000 Kč
Unit Price with VAT:272,02010 Kč