
M12D-04PMMC-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PMMC-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PMMC-SF8B15 |
Description | CONN PLUG MALE 4P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,25000 Kč | 187,25 Kč |
| 10 | 159,08300 Kč | 1 590,83 Kč |
| 25 | 149,12080 Kč | 3 728,02 Kč |
| 50 | 142,00100 Kč | 7 100,05 Kč |
| 100 | 135,22440 Kč | 13 522,44 Kč |
| 250 | 126,76096 Kč | 31 690,24 Kč |
| 500 | 120,71474 Kč | 60 357,37 Kč |
| 1 000 | 114,95918 Kč | 114 959,18 Kč |
| Unit Price without VAT: | 187,25000 Kč |
|---|---|
| Unit Price with VAT: | 226,57250 Kč |


