
M12A-04BFFM-SL8A01 | |
|---|---|
DigiKey Part Number | M12A-04BFFM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04BFFM-SL8A01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,77000 Kč | 187,77 Kč |
| 10 | 159,55900 Kč | 1 595,59 Kč |
| 30 | 147,63767 Kč | 4 429,13 Kč |
| 50 | 142,40740 Kč | 7 120,37 Kč |
| 100 | 135,61250 Kč | 13 561,25 Kč |
| 250 | 127,12516 Kč | 31 781,29 Kč |
| 500 | 121,06108 Kč | 60 530,54 Kč |
| 1 000 | 115,28938 Kč | 115 289,38 Kč |
| Unit Price without VAT: | 187,77000 Kč |
|---|---|
| Unit Price with VAT: | 227,20170 Kč |



