
DT-HCM-G4RFF-RHA30 | |
|---|---|
DigiKey Part Number | 1754-DT-HCM-G4RFF-RHA30-ND |
Manufacturer | |
Manufacturer Product Number | DT-HCM-G4RFF-RHA30 |
Description | CIRC CBL 4POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Chloroprene Rubber | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 104,88000 Kč | 3 104,88 Kč |
| 10 | 2 639,43800 Kč | 26 394,38 Kč |
| 25 | 2 474,36840 Kč | 61 859,21 Kč |
| 50 | 2 356,42540 Kč | 117 821,27 Kč |
| Unit Price without VAT: | 3 104,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 756,90480 Kč |

