CAP-DD1FDPC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-DD1FDPC2

DigiKey Part Number
CAP-DD1FDPC2-ND
Manufacturer
Manufacturer Product Number
CAP-DD1FDPC2
Description
DUST CAP FOR D-SUB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Female
Features
-
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,12400 Kč201,24 Kč
3018,62233 Kč558,67 Kč
5017,96400 Kč898,20 Kč
10017,10310 Kč1 710,31 Kč
25016,03168 Kč4 007,92 Kč
50015,26588 Kč7 632,94 Kč
1 00014,53692 Kč14 536,92 Kč
2 50013,62701 Kč34 067,53 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč