
SFW18R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1911-2-ND - Tape & Reel (TR) 609-1911-1-ND - Cut Tape (CT) 609-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-1STE1LF |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 12,96200 Kč | 129,62 Kč |
| 25 | 12,15080 Kč | 303,77 Kč |
| 50 | 11,57220 Kč | 578,61 Kč |
| 100 | 11,01680 Kč | 1 101,68 Kč |
| 250 | 10,32728 Kč | 2 581,82 Kč |
| 500 | 9,83334 Kč | 4 916,67 Kč |
| 1 000 | 9,36374 Kč | 9 363,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,91673 Kč | 17 833,46 Kč |
| 4 000 | 8,49114 Kč | 33 964,56 Kč |
| 6 000 | 8,25176 Kč | 49 510,56 Kč |
| 10 000 | 7,95984 Kč | 79 598,40 Kč |
| 14 000 | 7,77326 Kč | 108 825,64 Kč |
| 20 000 | 7,58025 Kč | 151 605,00 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |











