
SFW10R-3STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW10R-3STE1LFTR-ND - Tape & Reel (TR) 609-SFW10R-3STE1LFCT-ND - Cut Tape (CT) 609-SFW10R-3STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW10R-3STE1LF |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW10R-3STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 8,32240 Kč | 208,06 Kč |
| 50 | 7,92300 Kč | 396,15 Kč |
| 100 | 7,54430 Kč | 754,43 Kč |
| 250 | 7,07156 Kč | 1 767,89 Kč |
| 500 | 6,73324 Kč | 3 366,62 Kč |
| 1 000 | 6,41179 Kč | 6 411,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,10552 Kč | 12 211,04 Kč |
| 4 000 | 5,81403 Kč | 23 256,12 Kč |
| 6 000 | 5,65008 Kč | 33 900,48 Kč |
| 10 000 | 5,45015 Kč | 54 501,50 Kč |
| 14 000 | 5,32234 Kč | 74 512,76 Kč |
| 20 000 | 5,19019 Kč | 103 803,80 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |











