Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

77311-1AG-36LF | |
|---|---|
DigiKey Part Number | 77311-1AG-36LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-1AG-36LF |
Description | CONN HEADER VERT 36POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-1AG-36LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.195" (4.95mm) |
Series | Overall Contact Length 0.525" (13.34mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284363 | Molex | 33 942 | WM50016-36-ND | 53,33000 Kč | Direct |
| 0022284360 | Molex | 4 228 | WM50014-36-ND | 27,93000 Kč | Similar |
| 0022284366 | Molex | 1 602 | 900-0022284366-ND | 90,92000 Kč | Similar |
| 0022285360 | Molex | 0 | 0022285360-ND | 21,94480 Kč | Similar |
| 0022285363 | Molex | 1 072 | WM19493-ND | 96,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,79775 Kč | 52 196,62 Kč |
| Unit Price without VAT: | 34,79775 Kč |
|---|---|
| Unit Price with VAT: | 42,10528 Kč |














