75844-118-72LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 5 066
Unit Price: 4,03000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 339
Unit Price: 1,93000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 400
Unit Price: 1,70000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,50000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,39000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,21000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: 2,96000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,48000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,95000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,11000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,09000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,52000 Kč
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-118-72LF

DigiKey Part Number
609-75844-118-72LF-ND
Manufacturer
Manufacturer Product Number
75844-118-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-118-72LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.225" (5.72mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
961272-6404-AR3M5 0663M9466-72-ND4,03000 KčSimilar
M20-9763642Harwin Inc.339952-2118-ND1,93000 KčSimilar
M20-9763646Harwin Inc.400952-2330-ND1,70000 KčSimilar
TSW-136-07-G-DSamtec Inc.0SAM1028-36-ND7,50000 KčSimilar
TSW-136-07-L-DSamtec Inc.0SAM1030-36-ND4,39000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes