Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-101-72LF

DigiKey Part Number
609-5663-ND
Manufacturer
Manufacturer Product Number
75844-101-72LF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-101-72LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.225" (5.72mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.425" (10.80mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold, GXT™
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5A
Mounting Type
Voltage Rating
110V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450-10-272-00-013101Preci-Dip611212-1436-ND15,06000 KčSimilar
450-80-272-00-001101Preci-Dip0450-80-272-00-001101-ND5,00264 KčSimilar
450-V3-272-00-006101Preci-Dip0450-V3-272-00-006101-ND11,72152 KčSimilar
961272-6404-AR3M5 0663M9466-72-ND4,03000 KčSimilar
M20-9763642Harwin Inc.339952-2118-ND1,93000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč